
FL3215T-150K | |
|---|---|
DigiKey Part Number | 445-4539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL3215T-150K |
Description | FIXED IND 15UH 500MA 500 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 500 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FL3215T-150K Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 500mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 25MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |

