FK28Y5V1C105Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10.337
Unit Price: 0,29000 €
Datasheet
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28Y5V1C105Z

DigiKey Part Number
445-2852-ND
Manufacturer
Manufacturer Product Number
FK28Y5V1C105Z
Description
CAP CER 1UF 16V Y5V RADIAL
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28Y5V1C105Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes