Similar
Similar

FK26Y5V1H225Z | |
|---|---|
DigiKey Part Number | 445-2879-ND |
Manufacturer | |
Manufacturer Product Number | FK26Y5V1H225Z |
Description | CAP CER 2.2UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26Y5V1H225Z Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R1H225KR000 | TDK | 438 | 445-FK26X7R1H225KR000-ND | 0,54000 € | Similar |
| SR655E225ZAATR1 | KYOCERA AVX | 0 | SR655E225ZAATR1-ND | 1,17948 € | Similar |



