Similar
Similar

FK24Y5V1H105Z | |
|---|---|
DigiKey Part Number | 445-2865-ND |
Manufacturer | |
Manufacturer Product Number | FK24Y5V1H105Z |
Description | CAP CER 1UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24Y5V1H105Z Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1H105KR000 | TDK | 28.455 | 445-FK24X7R1H105KR000-ND | 0,33000 € | Similar |
| SR215E105MAR | KYOCERA AVX | 0 | 478-4864-ND | 0,65000 € | Similar |



