Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

FK24X7R2E223KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2E223KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E223KN000 |
Description | CAP CER 0.022UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E223KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R2E223KNT00 | TDK | 0 | FG24X7R2E223KNT00-ND | 0,09236 € | Direct |
| FK26X7R2J223KN000 | TDK | 920 | 445-FK26X7R2J223KN000-ND | 0,47000 € | Upgrade |
| FG20C0G2J223JNT00 | TDK | 281 | 445-FG20C0G2J223JNT00-ND | 1,25000 € | Similar |
| FG20C0G2W223JNT00 | TDK | 0 | FG20C0G2W223JNT00-ND | 0,47872 € | Similar |
| FG26C0G2E223JNT00 | TDK | 0 | FG26C0G2E223JNT00-ND | 0,33820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08522 € | 42,61 € |
| Unit Price without VAT: | 0,08522 € |
|---|---|
| Unit Price with VAT: | 0,10141 € |






