Direct
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

FK24X7R2A472KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2A472KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2A472KN000 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2A472KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R2A472KNT00 | TDK | 604 | 445-FG28X7R2A472KNT00-ND | 0,22000 € | Direct |
| FK26X7R2J472KN000 | TDK | 179 | 445-FK26X7R2J472KN000-ND | 0,42000 € | Upgrade |
| FG26C0G2J472JNT00 | TDK | 498 | 445-FG26C0G2J472JNT00-ND | 0,52000 € | Similar |
| FG26X7R2J472KNT00 | TDK | 0 | FG26X7R2J472KNT00-ND | 0,11296 € | Similar |
| FK18X7R2A472KN020 | TDK | 661 | 445-FK18X7R2A472KN020-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08684 € | 43,42 € |
| Unit Price without VAT: | 0,08684 € |
|---|---|
| Unit Price with VAT: | 0,10334 € |








