Similar
Similar

FK22Y5V1A107Z | |
|---|---|
DigiKey Part Number | 445-2906-ND |
Manufacturer | |
Manufacturer Product Number | FK22Y5V1A107Z |
Description | CAP CER 100UF 10V Y5V RADIAL |
Customer Reference | |
Detailed Description | 100 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22Y5V1A107Z Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X5R0J107MN000 | TDK | 1.529 | 445-FK22X5R0J107MN000-ND | 1,78000 € | Similar |
| FK22X5R1A476MR000 | TDK | 696 | 445-FK22X5R1A476MN000-ND | 1,50000 € | Similar |


