Direct
Similar
Similar

FK22X7R1E685KN006 | |
|---|---|
DigiKey Part Number | FK22X7R1E685KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK22X7R1E685KN006 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1E685KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1E685KRT06 | TDK | 521 | 445-173439-1-ND | 0,63000 € | Direct |
| FG20X7S1H685KRT06 | TDK | 2.195 | 445-173303-1-ND | 0,96000 € | Similar |
| FG22X7R1H685KRT06 | TDK | 493 | 445-173321-1-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50990 € | 764,85 € |
| Unit Price without VAT: | 0,50990 € |
|---|---|
| Unit Price with VAT: | 0,60678 € |




