Similar
Similar

FK20Y5V1H475Z | |
|---|---|
DigiKey Part Number | 445-2891-ND |
Manufacturer | |
Manufacturer Product Number | FK20Y5V1H475Z |
Description | CAP CER 4.7UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20Y5V1H475Z Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.276" L x 0.217" W (7.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7R1H475KR000 | TDK | 1.972 | 445-FK20X7R1H475KR000-ND | 0,84000 € | Similar |
| RCEC72A475MWM1H03A | Murata Electronics | 0 | 490-7502-1-ND | 1,84000 € | Similar |



