FK14X7R2E332KN020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 420
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,32298 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,15262 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,43000 €
Datasheet
3300 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X7R2E332KN020

DigiKey Part Number
445-4311-ND
Manufacturer
Manufacturer Product Number
FK14X7R2E332KN020
Description
CAP CER 3300PF 250V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X7R2E332KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types