
FK14X7R2A473KN020 | |
|---|---|
DigiKey Part Number | 445-4307-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A473KN020 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A473KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R2A473KNT00 | TDK | 886 | 445-FG14X7R2A473KNT00-ND | 0,28000 € | Direct |
| FK16X7R2A473KN020 | TDK | 415 | 445-8366-ND | 0,33000 € | Direct |
| FK24X7R2A473KN000 | TDK | 1.298 | 445-FK24X7R2A473KN000-ND | 0,33000 € | Similar |
| K473K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18.617 | K473K20X7RH53L2-ND | 0,45000 € | Direct |
| K473K20X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1113TR-ND | 0,11455 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10520 € | 52,60 € |
| 1.000 | 0,09681 € | 96,81 € |
| 2.500 | 0,08796 € | 219,90 € |
| 5.000 | 0,08263 € | 413,15 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

