Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

FK14X7R2A102KN020 | |
|---|---|
DigiKey Part Number | 445-4297-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A102KN020 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A102KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R2A102KNT00 | TDK | 0 | FG18X7R2A102KNT00-ND | 0,06356 € | Direct |
| FK24X7R2A102KN000 | TDK | 429 | 445-FK24X7R2A102KN000-ND | 0,29000 € | Similar |
| C315C102K1R5TA | KEMET | 11.518 | 399-4144-ND | 0,27000 € | Direct |
| K102K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RH53L2-ND | 0,03540 € | Direct |
| K102K15X7RH53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RH53K2-ND | 0,04347 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08684 € | 43,42 € |
| Unit Price without VAT: | 0,08684 € |
|---|---|
| Unit Price with VAT: | 0,10334 € |








