Similar

FK14X5R1C155KN020 | |
|---|---|
DigiKey Part Number | 445-8292-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R1C155KN020 |
Description | CAP CER 1.5UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R1C155KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28X5R1C155KR000 | TDK | 2.445 | 445-FK28X5R1C155KR000-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10320 € | 51,60 € |
| Unit Price without VAT: | 0,10320 € |
|---|---|
| Unit Price with VAT: | 0,12281 € |


