FK14X5R1A155KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 388
Unit Price: 0,42000 €
Datasheet
1.5 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R1A155KN020

DigiKey Part Number
445-5321-ND
Manufacturer
Manufacturer Product Number
FK14X5R1A155KN020
Description
CAP CER 1.5UF 10V X5R RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R1A155KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,10320 €51,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10320 €
Unit Price with VAT:0,12281 €