Direct
Similar

FK14X5R0J156MR006 | |
|---|---|
DigiKey Part Number | FK14X5R0J156MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK14X5R0J156MR006 |
Description | CAP CER 15UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R0J156MR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X5R1E156MRT06 | TDK | 4.244 | 445-173128-1-ND | 0,54000 € | Direct |
| FK16X5R0J156MN020 | TDK | 0 | 445-5344-ND | 0,18814 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12005 € | 240,10 € |
| Unit Price without VAT: | 0,12005 € |
|---|---|
| Unit Price with VAT: | 0,14286 € |



