Similar

FK11Y5V1A476Z | |
|---|---|
DigiKey Part Number | 445-4826-ND |
Manufacturer | |
Manufacturer Product Number | FK11Y5V1A476Z |
Description | CAP CER 47UF 10V Y5V RADIAL |
Customer Reference | |
Detailed Description | 47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11Y5V1A476Z Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X5R1A226MN020 | TDK | 612 | 445-8250-ND | 0,73000 € | Similar |


