850 pF ±10% 40000V (40kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV-7AN

DigiKey Part Number
445-2247-ND
Manufacturer
Manufacturer Product Number
FHV-7AN
Description
CAP CER 850PF 40KV Y5S DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
850 pF ±10% 40000V (40kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.496" Dia x 1.181" L (38.00mm x 30.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,06000 €54,06 €
1045,74800 €457,48 €
5042,41960 €2.120,98 €
10041,38830 €4.138,83 €
Manufacturers Standard Package
Unit Price without VAT:54,06000 €
Unit Price with VAT:64,33140 €