FG28X7S2A683KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,24446 €
Datasheet

Upgrade


TDK
In Stock: 29
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,34244 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,80434 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,93800 €
Datasheet

Similar


TDK
In Stock: 568
Unit Price: 1,38000 €
Datasheet

Similar


TDK
In Stock: 864
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 839
Unit Price: 0,34000 €
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7S2A683KRT00

DigiKey Part Number
FG28X7S2A683KRT00-ND
Manufacturer
Manufacturer Product Number
FG28X7S2A683KRT00
Description
CAP CER 0.068UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7S2A683KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,05666 €28,33 €
Manufacturers Standard Package
Unit Price without VAT:0,05666 €
Unit Price with VAT:0,06743 €