FG28X7S2A333KRT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1.158
Unit Price: 1,30000 €
Datasheet

Similar


TDK
In Stock: 977
Unit Price: 1,42000 €
Datasheet

Similar


TDK
In Stock: 2.595
Unit Price: 1,42000 €
Datasheet

Similar


TDK
In Stock: 1.120
Unit Price: 0,72000 €
Datasheet

Similar


TDK
In Stock: 238
Unit Price: 0,37000 €
Datasheet

Similar


TDK
In Stock: 1.872
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 430
Unit Price: 0,39000 €
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7S2A333KRT06

DigiKey Part Number
FG28X7S2A333KRT06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7S2A333KRT06
Description
CAP CER 0.033UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7S2A333KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05703 €114,06 €
Manufacturers Standard Package
Unit Price without VAT:0,05703 €
Unit Price with VAT:0,06787 €