
FG28X7R2A682KNT06 | |
|---|---|
DigiKey Part Number | 445-175036-1-ND - Cut Tape (CT) 445-175036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A682KNT06 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A682KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J682JNT06 | TDK | 1.637 | 445-173425-1-ND | 0,65000 € | Similar |
| FG26C0G2W682JNT06 | TDK | 0 | 445-173430-1-ND | 0,17925 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06656 € | 66,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05958 € | 119,16 € |
| 4.000 | 0,05539 € | 221,56 € |
| 6.000 | 0,05330 € | 319,80 € |
| 10.000 | 0,05098 € | 509,80 € |
| 14.000 | 0,04962 € | 694,68 € |
| 20.000 | 0,04832 € | 966,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

