Similar
Similar
Similar

FG28X7R2A152KNT06 | |
|---|---|
DigiKey Part Number | FG28X7R2A152KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A152KNT06 |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A152KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J152JNT06 | TDK | 21.917 | 445-173410-1-ND | 0,37000 € | Similar |
| FG28C0G2A152JNT06 | TDK | 1.764 | 445-173529-1-ND | 0,27000 € | Similar |
| FG28C0G2E152JNT06 | TDK | 460 | 445-173562-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05778 € | 115,56 € |
| Unit Price without VAT: | 0,05778 € |
|---|---|
| Unit Price with VAT: | 0,06876 € |



