Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28X7R1H154KRT06 | |
|---|---|
DigiKey Part Number | 445-173591-1-ND - Cut Tape (CT) 445-173591-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H154KRT06 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H154KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A154KNT06 | TDK | 472 | 445-173444-1-ND | 0,43000 € | Upgrade |
| FG22C0G1H154JNT06 | TDK | 90 | 445-173306-1-ND | 1,16000 € | Similar |
| FA28X7R1H154KRU00 | TDK | 0 | FA28X7R1H154KRU00-ND | 0,08816 € | Parametric Equivalent |
| FA28X7R1H154KRU06 | TDK | 3.965 | 445-174280-1-ND | 0,30000 € | Parametric Equivalent |
| FG28X7R1H154KRT00 | TDK | 140 | 445-181290-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05958 € | 119,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |







