Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28X7R1H152KNT00 | |
|---|---|
DigiKey Part Number | FG28X7R1H152KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H152KNT00 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H152KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H152JNT00 | TDK | 605 | 445-175546-ND | 0,22000 € | Similar |
| FG28C0G2A152JNT00 | TDK | 0 | FG28C0G2A152JNT00-ND | 0,07646 € | Similar |
| FK24C0G2A152JN000 | TDK | 398 | 445-FK24C0G2A152JN000-ND | 0,33000 € | Similar |
| FK28C0G1H152JN000 | TDK | 990 | 445-FK28C0G1H152JN000-ND | 0,26000 € | Similar |
| FA28X7R1H152KNU00 | TDK | 214 | 445-181209-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05406 € | 27,03 € |
| Unit Price without VAT: | 0,05406 € |
|---|---|
| Unit Price with VAT: | 0,06433 € |






