
FG28X7R1A155KRT06 | |
|---|---|
DigiKey Part Number | 445-173581-1-ND - Cut Tape (CT) 445-173581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1A155KRT06 |
Description | CAP CER 1.5UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1A155KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08046 € | 40,23 € |
| 1.000 | 0,07359 € | 73,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06601 € | 132,02 € |
| 4.000 | 0,06149 € | 245,96 € |
| 6.000 | 0,05923 € | 355,38 € |
| 10.000 | 0,05672 € | 567,20 € |
| 14.000 | 0,05526 € | 773,64 € |
| 20.000 | 0,05385 € | 1.077,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

