
FG28X5R1H684KRT00 | |
|---|---|
DigiKey Part Number | 445-181286-ND |
Manufacturer | |
Manufacturer Product Number | FG28X5R1H684KRT00 |
Description | CAP CER 0.68UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1H684KRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A684KNT00 | TDK | 639 | 445-FG26X7R2A684KNT00-ND | 0,58000 € | Similar |
| FK20X7R1H684KN000 | TDK | 676 | 445-FK20X7R1H684KN000-ND | 0,54000 € | Similar |
| FK22X7R2A684KN000 | TDK | 1.016 | 445-FK22X7R2A684KN000-ND | 1,51000 € | Similar |
| FK24X7R1H684KR000 | TDK | 444 | 445-FK24X7R1H684K-ND | 0,33000 € | Similar |
| FK24X7S2A684KR000 | TDK | 402 | 445-FK24X7S2A684KR000-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07818 € | 39,09 € |
| 1.000 | 0,07149 € | 71,49 € |
| 2.500 | 0,06445 € | 161,12 € |
| 5.000 | 0,06021 € | 301,05 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

