
FG28X5R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173578-1-ND - Cut Tape (CT) 445-173578-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E685KRT06 |
Description | CAP CER 6.8UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E685KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X5R1H685KRT06 | TDK | 1.154 | 445-173435-1-ND | 1,04000 € | Upgrade |
| FG20X7S1H685KRT06 | TDK | 2.195 | 445-173303-1-ND | 0,96000 € | Similar |
| FG22X7R1H685KRT06 | TDK | 493 | 445-173321-1-ND | 1,28000 € | Similar |
| FG26X7R1E685KRT06 | TDK | 521 | 445-173439-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10715 € | 107,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09680 € | 193,60 € |
| 4.000 | 0,09080 € | 363,20 € |
| 6.000 | 0,08780 € | 526,80 € |
| 10.000 | 0,08447 € | 844,70 € |
| 14.000 | 0,08253 € | 1.155,42 € |
| 20.000 | 0,08066 € | 1.613,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

