
FG28X5R1E475KRT06 | |
|---|---|
DigiKey Part Number | 445-173577-1-ND - Cut Tape (CT) 445-173577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E475KRT06 |
Description | CAP CER 4.7UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E475KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,10214 € | 51,07 € |
| 1.000 | 0,09389 € | 93,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08461 € | 169,22 € |
| 4.000 | 0,07918 € | 316,72 € |
| 6.000 | 0,07646 € | 458,76 € |
| 10.000 | 0,07345 € | 734,50 € |
| 14.000 | 0,07169 € | 1.003,66 € |
| 20.000 | 0,06999 € | 1.399,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

