
FG28C0G2A472JRT06 | |
|---|---|
DigiKey Part Number | 445-174879-1-ND - Cut Tape (CT) 445-174879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A472JRT06 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A472JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,08690 € | 43,45 € |
| 1.000 | 0,07959 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07150 € | 143,00 € |
| 4.000 | 0,06671 € | 266,84 € |
| 6.000 | 0,06431 € | 385,86 € |
| 10.000 | 0,06165 € | 616,50 € |
| 14.000 | 0,06009 € | 841,26 € |
| 20.000 | 0,05860 € | 1.172,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

