10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A100DNT06

DigiKey Part Number
445-173522-1-ND - Cut Tape (CT)
445-173522-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A100DNT06
Description
CAP CER 10PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A100DNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28C0G2A100DNU06TDK6.286445-180734-1-ND0,27000 €Parametric Equivalent
FG28C0G2A100DNT00TDK283445-175548-ND0,22000 €Parametric Equivalent
In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09560 €4,78 €
1000,08440 €8,44 €
5000,06542 €32,71 €
1.0000,05958 €59,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05321 €106,42 €
4.0000,04937 €197,48 €
6.0000,04744 €284,64 €
10.0000,04531 €453,10 €
14.0000,04407 €616,98 €
20.0000,04287 €857,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €