
FG28C0G2A060DNT06 | |
|---|---|
DigiKey Part Number | 445-173518-1-ND - Cut Tape (CT) 445-173518-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A060DNT06 |
Description | CAP CER 6PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A060DNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06542 € | 32,71 € |
| 1.000 | 0,05958 € | 59,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05321 € | 106,42 € |
| 4.000 | 0,04937 € | 197,48 € |
| 6.000 | 0,04744 € | 284,64 € |
| 10.000 | 0,04531 € | 453,10 € |
| 14.000 | 0,04407 € | 616,98 € |
| 20.000 | 0,04287 € | 857,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

