
FG28C0G1H331JNT06 | |
|---|---|
DigiKey Part Number | 445-173493-1-ND - Cut Tape (CT) 445-173493-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H331JNT06 |
Description | CAP CER 330PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H331JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A331JNT06 | TDK | 5.887 | 445-173542-1-ND | 0,24000 € | Upgrade |
| FA28C0G1H331JNU00 | TDK | 395 | 445-181187-ND | 0,23000 € | Parametric Equivalent |
| FA28C0G1H331JNU06 | TDK | 2.181 | 445-180720-1-ND | 0,24000 € | Parametric Equivalent |
| FK28C0G1H331JN000 | TDK | 798 | 445-FK28C0G1H331JN000-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,05098 € | 50,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04537 € | 90,74 € |
| 4.000 | 0,04197 € | 167,88 € |
| 6.000 | 0,04026 € | 241,56 € |
| 10.000 | 0,03837 € | 383,70 € |
| 14.000 | 0,03727 € | 521,78 € |
| 20.000 | 0,03621 € | 724,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

