
FG28C0G1H2R2CNT06 | |
|---|---|
DigiKey Part Number | 445-173491-1-ND - Cut Tape (CT) 445-173491-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H2R2CNT06 |
Description | CAP CER 2.2PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H2R2CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A2R2CNT06 | TDK | 296 | 445-173540-1-ND | 0,23000 € | Upgrade |
| FA28C0G1H2R2CNU00 | TDK | 0 | FA28C0G1H2R2CNU00-ND | 0,06172 € | Parametric Equivalent |
| FA28C0G1H2R2CNU06 | TDK | 2.217 | 445-180718-1-ND | 0,23000 € | Parametric Equivalent |
| FK28C0G1H2R2CN000 | TDK | 419 | 445-FK28C0G1H2R2CN000-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04262 € | 85,24 € |
| 4.000 | 0,03937 € | 157,48 € |
| 6.000 | 0,03775 € | 226,50 € |
| 10.000 | 0,03595 € | 359,50 € |
| 14.000 | 0,03489 € | 488,46 € |
| 20.000 | 0,03388 € | 677,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

