
FG28C0G1H010CNT00 | |
|---|---|
DigiKey Part Number | 445-175353-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H010CNT00 |
Description | CAP CER 1PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H010CNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A010CNT00 | TDK | 0 | FG28C0G2A010CNT00-ND | 0,06356 € | Upgrade |
| FA28C0G1H010CNU00 | TDK | 36 | 445-FA28C0G1H010CNU00-ND | 0,22000 € | Parametric Equivalent |
| FA28C0G1H010CNU06 | TDK | 6.567 | 445-180705-1-ND | 0,23000 € | Parametric Equivalent |
| FG28C0G1H010CNT06 | TDK | 5.472 | 445-173463-1-ND | 0,19000 € | Parametric Equivalent |
| FK28C0G1H010CN000 | TDK | 410 | 445-FK28C0G1H010CN000-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,05138 € | 25,69 € |
| 1.000 | 0,04657 € | 46,57 € |
| 2.500 | 0,04150 € | 103,75 € |
| 5.000 | 0,03845 € | 192,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

