
FG26X7S2A335KRT06 | |
|---|---|
DigiKey Part Number | 445-173460-1-ND - Cut Tape (CT) 445-173460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7S2A335KRT06 |
Description | CAP CER 3.3UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7S2A335KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,37750 € | 37,75 € |
| 500 | 0,31504 € | 157,52 € |
| 1.000 | 0,29575 € | 295,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27187 € | 543,74 € |
| 4.000 | 0,25918 € | 1.036,72 € |
| 6.000 | 0,25281 € | 1.516,86 € |
| 10.000 | 0,24576 € | 2.457,60 € |
| 14.000 | 0,24164 € | 3.382,96 € |
| 20.000 | 0,23767 € | 4.753,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

