
FG26X7S2A335KRT06 | |
|---|---|
DigiKey Part Number | 445-173460-1-ND - Cut Tape (CT) 445-173460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7S2A335KRT06 |
Description | CAP CER 3.3UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7S2A335KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,37280 € | 37,28 € |
| 500 | 0,31114 € | 155,57 € |
| 1.000 | 0,29208 € | 292,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26849 € | 536,98 € |
| 4.000 | 0,25595 € | 1.023,80 € |
| 6.000 | 0,24967 € | 1.498,02 € |
| 10.000 | 0,24271 € | 2.427,10 € |
| 14.000 | 0,23863 € | 3.340,82 € |
| 20.000 | 0,23472 € | 4.694,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

