Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26X7R2J332KNT00 | |
|---|---|
DigiKey Part Number | FG26X7R2J332KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J332KNT00 |
Description | CAP CER 3300PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J332KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J332JNT00 | TDK | 463 | 445-FG26C0G2J332JNT00-ND | 0,46000 € | Similar |
| FK26C0G2J332JN000 | TDK | 876 | 445-FK26C0G2J332JN000-ND | 0,42000 € | Similar |
| FA26X7R2J332KNU06 | TDK | 5.810 | 445-180697-1-ND | 0,44000 € | Parametric Equivalent |
| FG26X7R2J332KNT06 | TDK | 46 | 445-173456-1-ND | 0,37000 € | Parametric Equivalent |
| FK26X7R2J332KN000 | TDK | 294 | 445-FK26X7R2J332KN000-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11296 € | 56,48 € |
| Unit Price without VAT: | 0,11296 € |
|---|---|
| Unit Price with VAT: | 0,13442 € |





