
FG26X7R2A224KNT00 | |
|---|---|
DigiKey Part Number | FG26X7R2A224KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2A224KNT00 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2A224KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13972 € | 69,86 € |
| 1.000 | 0,12930 € | 129,30 € |
| 2.500 | 0,11831 € | 295,77 € |
| 5.000 | 0,11169 € | 558,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

