
FG26X5R1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173435-1-ND - Cut Tape (CT) 445-173435-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X5R1H685KRT06 |
Description | CAP CER 6.8UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1H685KRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7S1H685KRT06 | TDK | 2.195 | 445-173303-1-ND | 0,96000 € | Similar |
| FG22X7R1H685KRT06 | TDK | 493 | 445-173321-1-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52880 € | 26,44 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,40898 € | 204,49 € |
| 1.000 | 0,38572 € | 385,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35609 € | 712,18 € |
| 4.000 | 0,34076 € | 1.363,04 € |
| 6.000 | 0,33309 € | 1.998,54 € |
| 10.000 | 0,32458 € | 3.245,80 € |
| 14.000 | 0,31961 € | 4.474,54 € |
| 20.000 | 0,31482 € | 6.296,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

