
FG26C0G2J331JNT06 | |
|---|---|
DigiKey Part Number | 445-173416-1-ND - Cut Tape (CT) 445-173416-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J331JNT06 |
Description | CAP CER 330PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J331JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J331JNU00 | TDK | 810 | 445-181719-ND | 0,35000 € | Parametric Equivalent |
| FA26C0G2J331JNU06 | TDK | 3.280 | 445-174256-1-ND | 0,37000 € | Parametric Equivalent |
| FK26C0G2J331JN000 | TDK | 366 | 445-FK26C0G2J331JN000-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11680 € | 11,68 € |
| 500 | 0,09208 € | 46,04 € |
| 1.000 | 0,08445 € | 84,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07595 € | 151,90 € |
| 4.000 | 0,07093 € | 283,72 € |
| 6.000 | 0,06842 € | 410,52 € |
| 10.000 | 0,06564 € | 656,40 € |
| 14.000 | 0,06402 € | 896,28 € |
| 20.000 | 0,06245 € | 1.249,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

