Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2J331JNT00 | |
|---|---|
DigiKey Part Number | FG26C0G2J331JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J331JNT00 |
Description | CAP CER 330PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J331JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J331JNU00 | TDK | 810 | 445-181719-ND | 0,35000 € | Parametric Equivalent |
| FA26C0G2J331JNU06 | TDK | 3.276 | 445-174256-1-ND | 0,37000 € | Parametric Equivalent |
| FG26C0G2J331JNT06 | TDK | 515 | 445-173416-1-ND | 0,31000 € | Parametric Equivalent |
| FK26C0G2J331JN000 | TDK | 366 | 445-FK26C0G2J331JN000-ND | 0,33000 € | Parametric Equivalent |
| FK26C0G2J331JN006 | TDK | 0 | FK26C0G2J331JN006-ND | 0,08716 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10008 € | 50,04 € |
| Unit Price without VAT: | 0,10008 € |
|---|---|
| Unit Price with VAT: | 0,11910 € |





