0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2A683JRT06

DigiKey Part Number
445-174877-1-ND - Cut Tape (CT)
445-174877-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2A683JRT06
Description
CAP CER 0.068UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2A683JRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54200 €5,42 €
500,42100 €21,05 €
1000,38360 €38,36 €
5000,32038 €160,19 €
1.0000,30085 €300,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,27664 €553,28 €
4.0000,26378 €1.055,12 €
6.0000,25734 €1.544,04 €
10.0000,25020 €2.502,00 €
14.0000,24602 €3.444,28 €
20.0000,24201 €4.840,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €