Parametric Equivalent
Parametric Equivalent

FG24X7S2A684KRT06 | |
|---|---|
DigiKey Part Number | 445-173391-1-ND - Cut Tape (CT) 445-173391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A684KRT06 |
Description | CAP CER 0.68UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A684KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7S2A684KRU00 | TDK | 0 | FA24X7S2A684KRU00-ND | 0,24014 € | Parametric Equivalent |
| FA24X7S2A684KRU06 | TDK | 0 | FA24X7S2A684KRU06-ND | 0,21166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19702 € | 98,51 € |
| 1.000 | 0,18344 € | 183,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16734 € | 334,68 € |
| 4.000 | 0,15841 € | 633,64 € |
| 6.000 | 0,15393 € | 923,58 € |
| 10.000 | 0,14897 € | 1.489,70 € |
| 14.000 | 0,14607 € | 2.044,98 € |
| 20.000 | 0,14328 € | 2.865,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



