1 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7S2A105KRT06

DigiKey Part Number
445-173387-1-ND - Cut Tape (CT)
445-173387-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7S2A105KRT06
Description
CAP CER 1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7S2A105KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39300 €3,93 €
500,29960 €14,98 €
1000,27110 €27,11 €
5000,22294 €111,47 €
1.0000,20805 €208,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19020 €380,40 €
4.0000,18040 €721,60 €
6.0000,17549 €1.052,94 €
10.0000,17005 €1.700,50 €
14.0000,16687 €2.336,18 €
20.0000,16381 €3.276,20 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €