
FG24X7R2A104KNT06 | |
|---|---|
DigiKey Part Number | 445-173381-1-ND - Cut Tape (CT) 445-173381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2A104KNT06 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2A104KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13060 € | 13,06 € |
| 500 | 0,10342 € | 51,71 € |
| 1.000 | 0,09507 € | 95,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08567 € | 171,34 € |
| 4.000 | 0,08017 € | 320,68 € |
| 6.000 | 0,07742 € | 464,52 € |
| 10.000 | 0,07437 € | 743,70 € |
| 14.000 | 0,07259 € | 1.016,26 € |
| 20.000 | 0,07087 € | 1.417,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

