
FG24X7R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173380-1-ND - Cut Tape (CT) 445-173380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H684KRT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H684KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7R1H684KRU00 | TDK | 69 | 445-181142-ND | 0,47000 € | Parametric Equivalent |
| FA24X7R1H684KRU06 | TDK | 2.355 | 445-180639-1-ND | 0,48000 € | Parametric Equivalent |
| K684K20X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 8.631 | BC2692CT-ND | 1,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,13016 € | 65,08 € |
| 1.000 | 0,12021 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10883 € | 217,66 € |
| 4.000 | 0,10230 € | 409,20 € |
| 6.000 | 0,09902 € | 594,12 € |
| 10.000 | 0,09540 € | 954,00 € |
| 14.000 | 0,09328 € | 1.305,92 € |
| 20.000 | 0,09124 € | 1.824,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

