
FG24X7R1H155KRT06 | |
|---|---|
DigiKey Part Number | 445-173376-1-ND - Cut Tape (CT) 445-173376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H155KRT06 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H155KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7R1H155KRU00 | TDK | 0 | FA24X7R1H155KRU00-ND | 0,19094 € | Parametric Equivalent |
| FA24X7R1H155KRU06 | TDK | 4.755 | 445-180637-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,15734 € | 78,67 € |
| 1.000 | 0,14585 € | 145,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13252 € | 265,04 € |
| 4.000 | 0,12497 € | 499,88 € |
| 6.000 | 0,12120 € | 727,20 € |
| 10.000 | 0,11701 € | 1.170,10 € |
| 14.000 | 0,11456 € | 1.603,84 € |
| 20.000 | 0,11220 € | 2.244,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

