Direct

FG24X7R1E335KRT00 | |
|---|---|
DigiKey Part Number | FG24X7R1E335KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1E335KRT00 |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1E335KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1E335KR000 | TDK | 419 | 445-FK24X7R1E335KR000-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12644 € | 63,22 € |
| Unit Price without VAT: | 0,12644 € |
|---|---|
| Unit Price with VAT: | 0,15046 € |


