180 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2W181JNT06

DigiKey Part Number
445-173350-1-ND - Cut Tape (CT)
445-173350-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2W181JNT06
Description
CAP CER 180PF 450V C0G RADIAL
Customer Reference
Detailed Description
180 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2W181JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12280 €6,14 €
1000,10890 €10,89 €
5000,08556 €42,78 €
1.0000,07834 €78,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07035 €140,70 €
4.0000,06561 €262,44 €
6.0000,06324 €379,44 €
10.0000,06061 €606,10 €
14.0000,05908 €827,12 €
20.0000,05760 €1.152,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €