
FG24C0G2A153JRT06 | |
|---|---|
DigiKey Part Number | 445-174872-1-ND - Cut Tape (CT) 445-174872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A153JRT06 |
Description | CAP CER 0.015UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A153JRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,20288 € | 101,44 € |
| 1.000 | 0,18898 € | 188,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17249 € | 344,98 € |
| 4.000 | 0,16335 € | 653,40 € |
| 6.000 | 0,15878 € | 952,68 € |
| 10.000 | 0,15371 € | 1.537,10 € |
| 14.000 | 0,15074 € | 2.110,36 € |
| 20.000 | 0,14789 € | 2.957,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

