
FG23X7T2E155KNT06 | |
|---|---|
DigiKey Part Number | 445-181596-1-ND - Cut Tape (CT) 445-181596-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG23X7T2E155KNT06 |
Description | CAP CER 1.5UF 250V X7T RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23X7T2E155KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23X7T2E155KNU00 | TDK | 197 | 445-181557-ND | 3,74000 € | Parametric Equivalent |
| FA23X7T2E155KNU06 | TDK | 261 | 445-181558-1-ND | 3,51000 € | Parametric Equivalent |
| FG23X7T2E155KNT00 | TDK | 318 | 445-181595-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85200 € | 18,52 € |
| 50 | 1,52980 € | 76,49 € |
| 100 | 1,43030 € | 143,03 € |
| 500 | 1,26206 € | 631,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17538 € | 1.175,38 € |
| 2.000 | 1,13371 € | 2.267,42 € |
| 3.000 | 1,11282 € | 3.338,46 € |
| 5.000 | 1,08967 € | 5.448,35 € |
| 7.000 | 1,07613 € | 7.532,91 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

